
5710123814F | |
|---|---|
DigiKey Part Number | 350-5710123814FTR-ND - Tape & Reel (TR) 350-5710123814FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5710123814F |
Description | LED CBI 2MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow Diffused 2V Green, 1.95V Yellow 10mA Green, 10mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 590nm | |
Configuration | 2 High | |
Current | 10mA Green, 10mA Yellow | |
Millicandela Rating | 20mcd Green, 8mcd Yellow | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2V Green, 1.95V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,64100 € | 16,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,33280 € | 66,64 € |
| 100 | 1,24190 € | 124,19 € |
| 150 | 1,19520 € | 179,28 € |
| 250 | 1,14228 € | 285,57 € |
| 350 | 1,11080 € | 388,78 € |
| 500 | 1,08008 € | 540,04 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

