5710123812F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 833
Unit Price: 2,11000 €
Datasheet
Image for 5710123812F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710123812F

DigiKey Part Number
5710123812F-ND
Manufacturer
Manufacturer Product Number
5710123812F
Description
LED CBI 2MM 2X2 GRN/YL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 2), Yellow (x 2) 2.1V Green, 2.1V Yellow Round with Domed Top 2.00mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High x 2 Wide
Manufacturer
Dialight
Millicandela Rating
8.7mcd Green, 12.6mcd Yellow
Series
Viewing Angle
38°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Green (x 2), Yellow (x 2)
Voltage Rating
2.1V Green, 2.1V Yellow
Wavelength - Peak
565nm, 585nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5690112300FDialight833350-2378-ND2,11000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2352,91460 €684,93 €
Unit Price without VAT:2,91460 €
Unit Price with VAT:3,46837 €