
5710122104F | |
|---|---|
DigiKey Part Number | 5710122104F-ND |
Manufacturer | |
Manufacturer Product Number | 5710122104F |
Description | LED CBI 2MM 2X4 GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused, Tinted 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8.7mcd |
Manufacturer Dialight | Viewing Angle 38° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 8) | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,91229 € | 684,65 € |
| Unit Price without VAT: | 3,91229 € |
|---|---|
| Unit Price with VAT: | 4,65563 € |

