Similar

5710122 | |
|---|---|
DigiKey Part Number | 350-1551-ND |
Manufacturer | |
Manufacturer Product Number | 5710122 |
Description | LED CBI 2MM BI-LVL GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 8.7mcd | |
Viewing Angle | 38° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |



