5710120100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,87895 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,87895 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,87895 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710120100F

DigiKey Part Number
5710120100F-ND
Manufacturer
Manufacturer Product Number
5710120100F
Description
LED CBI 2MM BI-LVL GRN/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.2V 20mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
10mcd
Manufacturer
Dialight
Viewing Angle
70°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Green (x 1), Blank (x 1)
Voltage Rating
2.2V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5710102100FDialight05710102100F-ND0,87895 €Parametric Equivalent
5710102FDialight05710102F-ND0,87895 €Parametric Equivalent
5710120FDialight05710120F-ND0,87895 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,89653 €717,22 €
Unit Price without VAT:0,89653 €
Unit Price with VAT:1,06687 €