
5710113100F | |
|---|---|
DigiKey Part Number | 5710113100F-ND |
Manufacturer | |
Manufacturer Product Number | 5710113100F |
Description | LED CBI 2MM BI-LVL RED/YLW RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710113100F Models |
Category | Current 30mA Red, 30mA Yellow |
Manufacturer Dialight | Millicandela Rating 15mcd Red, 8mcd Yellow |
Series | Viewing Angle 70° |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 1), Yellow (x 1) | Voltage Rating 2V Red, 2.1V Yellow |
Wavelength - Peak 627nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,27340 € | 63,67 € |
| 100 | 1,18610 € | 118,61 € |
| 500 | 1,03048 € | 515,24 € |
| 1.000 | 0,97975 € | 979,75 € |
| 2.000 | 0,93680 € | 1.873,60 € |
| 5.000 | 0,88998 € | 4.449,90 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |




