5710112100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 386
Unit Price: 2,13000 €
Datasheet

Similar


Dialight
In Stock: 4.979
Unit Price: 2,13000 €
Datasheet
Image for 5710112100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710112100

DigiKey Part Number
5710112100-ND
Manufacturer
Manufacturer Product Number
5710112100
Description
LED CBI 2MM BI-LVL GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
8.7mcd Green, 12.6mcd Red
Manufacturer
Dialight
Viewing Angle
38°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
2.00mm Dia
Color
Green (x 1), Red (x 1)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5710112100FDialight386350-2828-ND2,13000 €Direct
5710112FDialight4.979350-1868-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes