5710112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 4.574
Unit Price: 2,15000 €
Datasheet

Similar


Dialight
In Stock: 386
Unit Price: 2,15000 €
Datasheet

Similar


Kingbright
In Stock: 11.671
Unit Price: 1,41000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2.1V Green, 2V Red Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5710112

DigiKey Part Number
350-1554-ND
Manufacturer
Manufacturer Product Number
5710112
Description
LED CBI 2MM BI-LVL GN/RED DIF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2.1V Green, 2V Red Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength - Peak
565nm, 635nm
Manufacturer
Dialight
Configuration
2 High
Series
Millicandela Rating
12.6mcd
Packaging
Bulk
Viewing Angle
38°
Part Status
Obsolete
Voltage Rating
2.1V Green, 2V Red
Color
Green (x 1), Red (x 1)
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5710112FDialight4.574350-1868-ND2,15000 €Direct
5710112100FDialight386350-2828-ND2,15000 €Similar
WP4060VH/IGDKingbright11.671754-1995-5-ND1,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes