
5710110F | |
|---|---|
DigiKey Part Number | 5710110F-ND |
Manufacturer | |
Manufacturer Product Number | 5710110F |
Description | LED CBI 2MM BI-LVL RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 2V 10mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 15mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 1), Blank (x 1) | Voltage Rating 2V |
Wavelength - Peak 627nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5710101F | Dialight | 0 | 5710101F-ND | 0,89653 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87895 € | 703,16 € |
| Unit Price without VAT: | 0,87895 € |
|---|---|
| Unit Price with VAT: | 1,04595 € |


