
5700100812F | |
|---|---|
DigiKey Part Number | 350-5700100812F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100812F |
Description | LED CBI 2MM TRI-LVL GREEN/R RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 2.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,67508 € | 670,03 € |
| Unit Price without VAT: | 1,67508 € |
|---|---|
| Unit Price with VAT: | 1,99335 € |

