
5700100805F | |
|---|---|
DigiKey Part Number | 5700100805F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100805F |
Description | LED CBI 2MM TRI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 2.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,50451 € | 714,64 € |
| Unit Price without VAT: | 1,50451 € |
|---|---|
| Unit Price with VAT: | 1,79037 € |

