Parametric Equivalent
Parametric Equivalent

5700100332F | |
|---|---|
DigiKey Part Number | 350-3179-ND |
Manufacturer | |
Manufacturer Product Number | 5700100332F |
Description | LED CBI 2MM 3X1 GREEN/YLW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) Diffused 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 8mcd Yellow |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 1), Yellow (x 2) | Voltage Rating 2.2V Green, 2.1V Yellow |
Wavelength - Peak 565nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 30mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100233F | Dialight | 0 | 350-2826-ND | 1,50451 € | Parametric Equivalent |
| 5700100323F | Dialight | 0 | 5700100323F-ND | 1,50451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 25 | 1,99800 € | 49,95 € |
| 100 | 1,73980 € | 173,98 € |
| 500 | 1,52904 € | 764,52 € |
| 1.000 | 1,46043 € | 1.460,43 € |
| 2.000 | 1,40236 € | 2.804,72 € |
| 5.000 | 1,33910 € | 6.695,50 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



