Similar

5700100293F | |
|---|---|
DigiKey Part Number | 5700100293F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100293F |
Description | LED CBI 2MM 3X1 BLU/GRN/YL RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2.2V Green, 2.1V Yellow 30mA Blue, 25mA Green, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100293F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue (x 1), Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 468nm, 565nm, 590nm | |
Configuration | 3 High | |
Current | 30mA Blue, 25mA Green, 30mA Yellow | |
Millicandela Rating | 600mcd Blue, 10mcd Green, 8mcd Yellow | |
Viewing Angle | 30° Blue, 70° Green, 70° Yellow | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 3.5V Blue, 2.2V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle |

