Parametric Equivalent
Parametric Equivalent

5700100232F | |
|---|---|
DigiKey Part Number | 5700100232F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100232F |
Description | LED CBI 2MM 3X1 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) Diffused 2.2V Green, 2.1V Yellow 25mA Green, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100232F Models |
Category | Millicandela Rating 10mcd Green, 8mcd Yellow |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 2), Yellow (x 1) | Voltage Rating 2.2V Green, 2.1V Yellow |
Wavelength - Peak 565nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 30mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100223F | Dialight | 0 | 5700100223F-ND | 1,54688 € | Parametric Equivalent |
| 5700100322F | Dialight | 0 | 350-3178-ND | 2,91572 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,54688 € | 734,77 € |
| Unit Price without VAT: | 1,54688 € |
|---|---|
| Unit Price with VAT: | 1,84079 € |


