
5700100213F | |
|---|---|
DigiKey Part Number | 5700100213F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100213F |
Description | LED CBI 2MM 3X1 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.2V Green, 2V Red, 2.1V Yellow 25mA Green, 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100213F Models |
Category | Millicandela Rating 10mcd Green, 15mcd Red, 8mcd Yellow |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Green (x 1), Red (x 1), Yellow (x 1) | Voltage Rating 2.2V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 627nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 30mA Red, 30mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 25 | 2,01400 € | 50,35 € |
| 100 | 1,75380 € | 175,38 € |
| 500 | 1,54128 € | 770,64 € |
| 1.000 | 1,47211 € | 1.472,11 € |
| 2.000 | 1,41358 € | 2.827,16 € |
| 5.000 | 1,34982 € | 6.749,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

