Parametric Equivalent
Parametric Equivalent

5700100202F | |
|---|---|
DigiKey Part Number | 5700100202F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100202F |
Description | LED CBI 2MM 3X1 GRN/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Blank (x 1) Diffused, Tinted 2.2V 25mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100202F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Blank (x 1) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41456 € | 707,28 € |
| Unit Price without VAT: | 1,41456 € |
|---|---|
| Unit Price with VAT: | 1,68333 € |


