Parametric Equivalent

5700100133F | |
|---|---|
DigiKey Part Number | 5700100133F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100133F |
Description | LED CBI 2MM 3X1 RED/YLW DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100133F Models |
Category | Millicandela Rating 15mcd Red, 8mcd Yellow |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 1), Yellow (x 2) | Voltage Rating 2V Red, 2.1V Yellow |
Wavelength - Peak 627nm, 590nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA Red, 30mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100331F | Dialight | 0 | 5700100331F-ND | 1,51655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,91572 € | 728,93 € |
| Unit Price without VAT: | 2,91572 € |
|---|---|
| Unit Price with VAT: | 3,46971 € |

