Parametric Equivalent
Parametric Equivalent

5700100101F | |
|---|---|
DigiKey Part Number | 5700100101F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100101F |
Description | LED CBI 2MM 3X1 RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Blank (x 1) Diffused, Tinted 2V 30mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100101F Models |
Category | Millicandela Rating 15mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red (x 2), Blank (x 1) | Voltage Rating 2V |
Wavelength - Peak 627nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5700100011F | Dialight | 0 | 5700100011F-ND | 1,39696 € | Parametric Equivalent |
| 5700100110F | Dialight | 0 | 5700100110F-ND | 1,39696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36956 € | 684,78 € |
| Unit Price without VAT: | 1,36956 € |
|---|---|
| Unit Price with VAT: | 1,62978 € |

