Image for 5700100010F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700100010F

DigiKey Part Number
5700100010F-ND
Manufacturer
Manufacturer Product Number
5700100010F
Description
LED CBI 2MM 3X1 RED/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Blank (x 2) Diffused, Tinted 2V 30mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5700100010F Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
15mcd
Manufacturer
Dialight
Viewing Angle
70°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
2.00mm Dia
Color
Red (x 1), Blank (x 2)
Voltage Rating
2V
Wavelength - Peak
627nm
Mounting Type
Through Hole, Right Angle
Configuration
3 High
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5751,22659 €705,29 €
Unit Price without VAT:1,22659 €
Unit Price with VAT:1,45964 €