
5690714804F | |
|---|---|
DigiKey Part Number | 5690714804F-ND |
Manufacturer | |
Manufacturer Product Number | 5690714804F |
Description | LED CBI 3MM BI-LVL BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Yellow (x 1) 3.5V Blue, 2.1V Green, 2.1V Yellow 20mA Blue, 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green, Yellow (x 1) | |
Wavelength - Peak | 428nm, 565nm, 585nm | |
Configuration | 2 High | |
Current | 20mA Blue, 30mA Green, 20mA Yellow | |
Millicandela Rating | 12.5mcd Blue, 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 70° Blue, 80° Green, Yellow | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,17166 € | 760,08 € |
| Unit Price without VAT: | 2,17166 € |
|---|---|
| Unit Price with VAT: | 2,58428 € |

