
5690711400F | |
|---|---|
DigiKey Part Number | 5690711400F-ND |
Manufacturer | |
Manufacturer Product Number | 5690711400F |
Description | LED CBI 3MM BI-LVL GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) Diffused, White 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° Green-Red, 80° Green-Yellow |
Series | Lens Type Diffused, White |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red (x 1), Green, Yellow (x 1) | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 635nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 30mA Green, 30mA Red, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,05591 € | 719,57 € |
| Unit Price without VAT: | 2,05591 € |
|---|---|
| Unit Price with VAT: | 2,44653 € |

