
5690701111F | |
|---|---|
DigiKey Part Number | 5690701111F-ND |
Manufacturer | |
Manufacturer Product Number | 5690701111F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 4) Clear 2.1V Green, 2V Red 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red (x 4) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,29728 € | 824,32 € |
| Unit Price without VAT: | 3,29728 € |
|---|---|
| Unit Price with VAT: | 3,92376 € |

