
5690312200F | |
|---|---|
DigiKey Part Number | 5690312200F-ND |
Manufacturer | |
Manufacturer Product Number | 5690312200F |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 19mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2) | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530322F | Dialight | 0 | 350-1831-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,75953 € | 703,81 € |
| Unit Price without VAT: | 1,75953 € |
|---|---|
| Unit Price with VAT: | 2,09384 € |


