Similar

5690302222F | |
|---|---|
DigiKey Part Number | 5690302222F-ND |
Manufacturer | |
Manufacturer Product Number | 5690302222F |
Description | LED CBI 3MM 2X2 GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 4) Diffused, Tinted 1.9V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High x 2 Wide | |
Current | 2mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,01400 € | 753,50 € |
| Unit Price without VAT: | 3,01400 € |
|---|---|
| Unit Price with VAT: | 3,58666 € |


