Parametric Equivalent
Parametric Equivalent

5690212200F | |
|---|---|
DigiKey Part Number | 5690212200F-ND |
Manufacturer | |
Manufacturer Product Number | 5690212200F |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2) | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530222300F | Dialight | 26 | 350-1703-ND | 2,16000 € | Parametric Equivalent |
| 5530222410F | Dialight | 0 | 5530222410F-ND | 1,00127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,35985 € | 747,92 € |
| Unit Price without VAT: | 1,35985 € |
|---|---|
| Unit Price with VAT: | 1,61822 € |



