
5690211100F | |
|---|---|
DigiKey Part Number | 5690211100F-ND |
Manufacturer | |
Manufacturer Product Number | 5690211100F |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.2V 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Red (x 2) | Voltage Rating 2.2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5682F1_1 | Visual Communications Company - VCC | 80 | L206011-ND | 4,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,35985 € | 747,92 € |
| Unit Price without VAT: | 1,35985 € |
|---|---|
| Unit Price with VAT: | 1,61822 € |


