
5690202233F | |
|---|---|
DigiKey Part Number | 5690202233F-ND |
Manufacturer | |
Manufacturer Product Number | 5690202233F |
Description | LED CBI 3MM 2X2 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 2), Yellow (x 2) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 2), Yellow (x 2) | Voltage Rating 1.9V Green, 1.8V Yellow |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 2 Wide | Base Product Number |
Current 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,22969 € | 780,39 € |
| Unit Price without VAT: | 2,22969 € |
|---|---|
| Unit Price with VAT: | 2,65333 € |

