
5690121802F | |
|---|---|
DigiKey Part Number | 5690121802F-ND |
Manufacturer | |
Manufacturer Product Number | 5690121802F |
Description | LED CBI 3MM BI-LEVEL HI DENS RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Category | Lens Style Round with Domed Top |
Manufacturer Dialight | Lens Size 3.00mm Dia |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,30822 € | 719,52 € |
| Unit Price without VAT: | 1,30822 € |
|---|---|
| Unit Price with VAT: | 1,55678 € |

