Image for 5690112802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690112802F

DigiKey Part Number
5690112802F-ND
Manufacturer
Manufacturer Product Number
5690112802F
Description
LED CBI 3MM BI-LVL BLU/GRN RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) Diffused, Tinted 3.5V Blue, 2.1V Green 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue (x 1), Green (x 1)
Wavelength - Peak
428nm, 565nm
Configuration
2 High
Current
20mA
Millicandela Rating
12mcd Blue, 12.6mcd Green
Viewing Angle
70° Blue, 60° Green
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
3.5V Blue, 2.1V Green
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5501,30551 €718,03 €
Unit Price without VAT:1,30551 €
Unit Price with VAT:1,55356 €