Similar

5690112000F | |
|---|---|
DigiKey Part Number | 5690112000F-ND |
Manufacturer | |
Manufacturer Product Number | 5690112000F |
Description | LED CBI 3MM BI-LVL GRN/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 1), Blank (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530122200F | Dialight | 1.021 | 350-2365-ND | 2,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,13205 € | 735,83 € |
| Unit Price without VAT: | 1,13205 € |
|---|---|
| Unit Price with VAT: | 1,34714 € |


