LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Red (x 1) 3.5V Blue, 2V Red 20mA Blue, 30mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690111900F

DigiKey Part Number
5690111900F-ND
Manufacturer
Manufacturer Product Number
5690111900F
Description
LED CBI 3MM BI-LVL BLU/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Red (x 1) 3.5V Blue, 2V Red 20mA Blue, 30mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 30mA Red
Manufacturer
Dialight
Millicandela Rating
12.5mcd Blue, 10mcd Red
Series
Viewing Angle
70° Blue, 60° Red
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Blue (x 1), Red (x 1)
Voltage Rating
3.5V Blue, 2V Red
Wavelength - Peak
428nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3502,06954 €724,34 €
Unit Price without VAT:2,06954 €
Unit Price with VAT:2,46275 €