LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690111300F

DigiKey Part Number
5690111300F-ND
Manufacturer
Manufacturer Product Number
5690111300F
Description
LED CBI 3MM BI-LVL RED/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 1), Yellow (x 1)
Wavelength - Peak
635nm, 585nm
Configuration
2 High
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,07387 €751,71 €
Unit Price without VAT:1,07387 €
Unit Price with VAT:1,27791 €