5690111100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 627
Unit Price: 2,24000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690111100

DigiKey Part Number
350-1330-ND
Manufacturer
Manufacturer Product Number
5690111100
Description
LED CBI 3MM BI-LVL RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
635nm
Voltage Rating
2V
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5690111100FDialight627350-1782-ND2,24000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes