5690102222 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 322
Unit Price: 3,06000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690102222

DigiKey Part Number
350-1327-ND
Manufacturer
Manufacturer Product Number
5690102222
Description
LED CBI 3MM 2X2 GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green (x 4) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 4)
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
2.1V
Configuration
2 High x 2 Wide
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5690102222FDialight322350-1779-ND3,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes