
56822432323F | |
|---|---|
DigiKey Part Number | 56822432323F-ND |
Manufacturer | |
Manufacturer Product Number | 56822432323F |
Description | LED CBI 3MM 4X3 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green, Yellow (x 12) Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 12) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 4 High x 3 Wide | |
Current | 20mA | |
Millicandela Rating | 50mcd Green, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 5,63377 € | 687,32 € |
| Unit Price without VAT: | 5,63377 € |
|---|---|
| Unit Price with VAT: | 6,70419 € |

