
56822422223F | |
|---|---|
DigiKey Part Number | 56822422223F-ND |
Manufacturer | |
Manufacturer Product Number | 56822422223F |
Description | LED CBI 3MM 4X3 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Green (x 12) Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 12) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 3 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 8,70514 € | 914,04 € |
| Unit Price without VAT: | 8,70514 € |
|---|---|
| Unit Price with VAT: | 10,35912 € |

