
56822411114F | |
|---|---|
DigiKey Part Number | 56822411114F-ND |
Manufacturer | |
Manufacturer Product Number | 56822411114F |
Description | LED CBI 3MM 4X4 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Red (x 16) Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 16) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High x 4 Wide | |
Current | 20mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,21281 € | 1.154,05 € |
| Unit Price without VAT: | 7,21281 € |
|---|---|
| Unit Price with VAT: | 8,58324 € |

