
5682239999F | |
|---|---|
DigiKey Part Number | 5682239999F-ND |
Manufacturer | |
Manufacturer Product Number | 5682239999F |
Description | LED CBI 3MM QUAD BLU NON-DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 4) Tinted 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 4) | |
Wavelength - Peak | 470nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 210mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 6,15713 € | 708,07 € |
| Unit Price without VAT: | 6,15713 € |
|---|---|
| Unit Price with VAT: | 7,32698 € |

