
56822333332F | |
|---|---|
DigiKey Part Number | 56822333332F-ND |
Manufacturer | |
Manufacturer Product Number | 56822333332F |
Description | LED CBI 3MM 4X2 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Yellow (x 8) Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 8) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High x 2 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,74495 € | 748,99 € |
| Unit Price without VAT: | 3,74495 € |
|---|---|
| Unit Price with VAT: | 4,45649 € |

