
5682232807F | |
|---|---|
DigiKey Part Number | 350-5682232807F-ND |
Manufacturer | |
Manufacturer Product Number | 5682232807F |
Description | LED CBI 3MM QUAD GRN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 4 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
Color Green (x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 3,56086 € | 658,76 € |
| Unit Price without VAT: | 3,56086 € |
|---|---|
| Unit Price with VAT: | 4,23742 € |

