
56822311112F | |
|---|---|
DigiKey Part Number | 56822311112F-ND |
Manufacturer | |
Manufacturer Product Number | 56822311112F |
Description | LED CBI 3MM 4X2 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 2 Wide Red (x 8) Tinted 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 8) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 4 High x 2 Wide | |
Current | 20mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,26170 € | 726,17 € |
| Unit Price without VAT: | 7,26170 € |
|---|---|
| Unit Price with VAT: | 8,64142 € |

