
5682231110F | |
|---|---|
DigiKey Part Number | 5682231110F-ND |
Manufacturer | |
Manufacturer Product Number | 5682231110F |
Description | LED CBI 3MM QUAD RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Blank (x 1) Tinted 2V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Red (x 3), Blank (x 1) | Voltage Rating 2V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,94186 € | 679,65 € |
| Unit Price without VAT: | 1,94186 € |
|---|---|
| Unit Price with VAT: | 2,31081 € |

