Parametric Equivalent

5682213292F | |
|---|---|
DigiKey Part Number | 5682213292F-ND |
Manufacturer | |
Manufacturer Product Number | 5682213292F |
Description | LED CBI 3MM QUAD BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 1), Green (x 2), Yellow (x 1) Tinted 3.5V Blue, 2.1V Green, 2.1V Yellow 30mA Blue, 30mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 2), Yellow (x 1) | |
Wavelength - Peak | 470nm, 565nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Blue, 30mA Green, 20mA Yellow | |
Millicandela Rating | 210mcd Blue, 50mcd Green, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,62010 € | 705,92 € |
| Unit Price without VAT: | 3,62010 € |
|---|---|
| Unit Price with VAT: | 4,30792 € |

