
5682213111F | |
|---|---|
DigiKey Part Number | 5682213111F-ND |
Manufacturer | |
Manufacturer Product Number | 5682213111F |
Description | LED CBI 3MM QUAD RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Yellow (x 1) Tinted 2V Red, 2.1V Yellow 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3), Yellow (x 1) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Red, 20mA Yellow | |
Millicandela Rating | 29mcd Red, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,23346 € | 703,54 € |
| Unit Price without VAT: | 2,23346 € |
|---|---|
| Unit Price with VAT: | 2,65782 € |

