
5682212239F | |
|---|---|
DigiKey Part Number | 5682212239F-ND |
Manufacturer | |
Manufacturer Product Number | 5682212239F |
Description | LED CBI 3MM QUAD BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 1), Green (x 2), Yellow (x 1) Tinted 3.5V Blue, 2.1V Green, 2.1V Yellow 30mA Blue, 30mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 2), Yellow (x 1) | |
Wavelength - Peak | 470nm, 565nm, 585nm | |
Configuration | 4 High | |
Current | 30mA Blue, 30mA Green, 20mA Yellow | |
Millicandela Rating | 210mcd Blue, 50mcd Green, 30mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,62010 € | 705,92 € |
| Unit Price without VAT: | 3,62010 € |
|---|---|
| Unit Price with VAT: | 4,30792 € |

