
5682212222F | |
|---|---|
DigiKey Part Number | 350-3808-ND |
Manufacturer | |
Manufacturer Product Number | 5682212222F |
Description | LED CBI 3MM QUAD GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 4) Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,59600 € | 35,96 € |
| 100 | 2,87980 € | 287,98 € |
| 500 | 2,56654 € | 1.283,27 € |
| 1.000 | 2,46472 € | 2.464,72 € |
| 2.000 | 2,37860 € | 4.757,20 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

