Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5682211312F | |
|---|---|
DigiKey Part Number | 5682211312F-ND |
Manufacturer | |
Manufacturer Product Number | 5682211312F |
Description | LED CBI 3MM QUAD GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 2), Yellow (x 1) Tinted 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd Green, 29mcd Red, 30mcd Yellow |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Red (x 2), Yellow (x 1) | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 635nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 High | Base Product Number |
Current 30mA Green, 30mA Red, 20mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5682211132F | Dialight | 0 | 5682211132F-ND | 2,47651 € | Parametric Equivalent |
| 5682212113F | Dialight | 0 | 5682212113F-ND | 2,64619 € | Parametric Equivalent |
| 5682212131F | Dialight | 0 | 5682212131F-ND | 2,64619 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,59427 € | 674,51 € |
| Unit Price without VAT: | 2,59427 € |
|---|---|
| Unit Price with VAT: | 3,08718 € |

