5682211023F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,98069 €
Datasheet
Image for 5682211023F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5682211023F

DigiKey Part Number
5682211023F-ND
Manufacturer
Manufacturer Product Number
5682211023F
Description
LED CBI 3MM QUAD GRN/RED/YL/X RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 1), Yellow (x 1), Blank (x 1) Tinted 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
50mcd Green, 29mcd Red, 30mcd Yellow
Manufacturer
Dialight
Viewing Angle
45°
Series
Lens Type
Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 1), Red (x 1), Yellow (x 1), Blank (x 1)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
4 High
Base Product Number
Current
30mA Green, 30mA Red, 20mA Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5682233120FDialight05682233120F-ND1,98069 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2902,40559 €697,62 €
Unit Price without VAT:2,40559 €
Unit Price with VAT:2,86265 €