
5682200111F | |
|---|---|
DigiKey Part Number | 5682200111F-ND |
Manufacturer | |
Manufacturer Product Number | 5682200111F |
Description | LED CBI 3MM QUAD RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Blank (x 1) Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3), Blank (x 1) | |
Wavelength - Peak | 630nm | |
Configuration | 4 High | |
Current | 30mA | |
Millicandela Rating | 29mcd | |
Viewing Angle | 45° | |
Lens Type | Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,85574 € | 705,18 € |
| Unit Price without VAT: | 1,85574 € |
|---|---|
| Unit Price with VAT: | 2,20833 € |

