
56807444444F | |
|---|---|
DigiKey Part Number | 56807444444F-ND |
Manufacturer | |
Manufacturer Product Number | 56807444444F |
Description | LED CBI 3MM 4X4 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 4 Wide Green, Yellow (x 16) Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green, Yellow (x 16) | Base Product Number |
Configuration 4 High x 4 Wide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,79038 € | 863,23 € |
| Unit Price without VAT: | 10,79038 € |
|---|---|
| Unit Price with VAT: | 12,84055 € |

